Filter Your Search
1 - 3 of 3 results
|
MAX6023EBT12+T
Maxim Integrated Products
|
$0.8078 | Yes | Yes | Transferred | 1.25 V | 1.247 V | 1.253 V | 5 V | 2.5 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | INDUSTRIAL | 0.24 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 1.52 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | UCSP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6023EBT12+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.25 V | 1.247 V | 1.253 V | 5 V | 2.5 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | INDUSTRIAL | 0.24 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 1.52 mm | 670 µm | ANALOG DEVICES INC | N/A | UCSP-5 | 6 | compliant | N/A | 2001-10-15 | Analog Devices | |||||
|
MAX6023EBT12-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.25 V | 1.247 V | 1.253 V | 5 V | 2.5 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | INDUSTRIAL | 0.24 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1 mm | 1.52 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA6,2X3,20 | 5 | not_compliant | EAR99 | 8542.39.00.01 |