Parametric results for: max6033baut25+t under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max6033baut25t
Select parts from the table below to compare.
Compare
Compare
MAX6033BAUT25+T
Maxim Integrated Products
Check for Price Yes Transferred 2.5 V 2.495 V 2.505 V 5 V 2.7 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 15 ppm/°C 0.2 % R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01 2019-02-20
MAX6033BAUT25+T
Analog Devices Inc
Check for Price Yes Active 2.5 V 2.495 V 2.505 V 5 V 2.7 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 15 ppm/°C 0.2 % R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm 2002-01-03 6-SOT_23-N/A 6 6-SOT_23-N/A Analog Devices
MAX6033BAUT25#TG16
Maxim Integrated Products
Check for Price No Yes Obsolete 2.5 V 2.495 V 2.505 V 5 V 2.7 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 15 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 245 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, TSOP6,.11,37 not_compliant EAR99 8542.39.00.01
MAX6033BAUT25-T
Maxim Integrated Products
Check for Price No No Obsolete 2.5 V 2.495 V 2.505 V 5 V 2.7 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 15 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G6 e0 Not Qualified 1 125 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, TSOP6,.11,37 not_compliant EAR99 8542.39.00.01 SOT-23 6