Filter Your Search
1 - 1 of 1 results
|
MAX604MJA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 480 mV | 500 mA | 2 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 820 mV | 12 V | 0.33 | 0.04 % | 0.1 % | 8 % | 1 | 3.45 V | 3.15 V | 11 V | 1.25 V | CMOS | 4.5 % | R-GDIP-T8 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |