Filter Your Search
1 - 3 of 3 results
|
MAX6138CEXR12-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.2205 V | 1.2144 V | 1.2266 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 25 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ULTRA SMALL, SC-70, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX6138CEXR12+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.2205 V | 1.2144 V | 1.2266 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 25 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP3/6,.08 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6138CEXR12+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.2205 V | 1.2144 V | 1.2266 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 25 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | 3-SC70-N/A | 3 | 3-SC70-N/A | 2001-11-21 | Analog Devices |