Filter Your Search
1 - 3 of 3 results
|
MAX6220ASA-4.1-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | THREE TERMINAL VOLTAGE REFERENCE | e0 | 1 | TIN LEAD | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MAX6220ASA-4.1+T
Analog Devices Inc
|
Check for Price | Yes | Active | 4.096 V | 4.092 V | 4.1 V | 10 V | 8 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | AUTOMOTIVE | 0.097 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2001-05-30 | Analog Devices | ||||||||
|
MAX6220ASA-4.1+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 4.096 V | 4.092 V | 4.1 V | 10 V | 8 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | AUTOMOTIVE | 0.097 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | SOP, SOP8,.25 |