Filter Your Search
1 - 10 of 20 results
|
MAX6225BCSA+
Maxim Integrated Products
|
$3.2900 | Yes | Yes | Transferred | 2.5 V | 2.497 V | 2.503 V | 10 V | 8 V | 36 V | 3 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | 0.12 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SSOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012A, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX6225BESA+
Maxim Integrated Products
|
$6.3205 | Yes | Yes | Transferred | 2.5 V | 2.497 V | 2.503 V | 10 V | 8 V | 36 V | 3 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | INDUSTRIAL | 0.12 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SSOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012A, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6225BCSA+
Analog Devices Inc
|
$6.3415 | Yes | Active | 2.5 V | 2.497 V | 2.503 V | 10 V | 8 V | 36 V | 3 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | 0.12 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SSOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, MS-012A, SOIC-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1996-09-23 | Analog Devices | ||||||
|
MAX6225BEPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 2.497 V | 2.503 V | 10 V | 8 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 7 ppm/°C | INDUSTRIAL | R-PDIP-T8 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||||||||
|
MAX6225BESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 2.497 V | 2.503 V | 10 V | 8 V | 36 V | 3 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | INDUSTRIAL | 0.12 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SSOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SSOP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6225BEPA+
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.497 V | 2.503 V | 10 V | 8 V | 36 V | 3 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | INDUSTRIAL | 0.12 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | 8-PDIP-300_MIL | 8 | 8-PDIP-300_MIL | 1996-09-23 | Analog Devices | ||||||||
|
MAX6225BEPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 2.497 V | 2.503 V | 10 V | 8 V | 36 V | 3 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | INDUSTRIAL | 0.12 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX6225BCSA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 2.497 V | 2.503 V | 10 V | 8 V | 36 V | 3 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | 0.12 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SSOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SSOP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX6225BCSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 2.497 V | 2.503 V | 10 V | 8 V | 36 V | 3 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | 0.12 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SSOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SSOP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX6225BESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 2.497 V | 2.503 V | 10 V | 8 V | 36 V | 3 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | INDUSTRIAL | 0.12 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SSOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SSOP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |