Filter Your Search
1 - 4 of 4 results
|
MAX6306UK47D3+T
Analog Devices Inc
|
Check for Price | Yes | Active | 4.8175 V | 1 V | 5.5 V | 16 µA | +4.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 1996-12-04 | Analog Devices | ||||||||
|
MAX6306UK47D3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1 V | 5.5 V | 16 µA | +4.7V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | SOIC | 5 | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6306UK47D3+T
Rochester Electronics LLC
|
Check for Price | No | Active | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.7V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G5 | e3 | COMMERCIAL | 1 | 70 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | SOIC | 5 | ROCHESTER ELECTRONICS LLC | LEAD FREE, MO-178AA, SOT-23, 5 PIN | unknown | ||||||||||||
|
MAX6306UK47D3-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 4.8175 V | 1 V | 5.5 V | 16 µA | +4.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 70 °C | 245 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | SOIC | 5 | MAXIM INTEGRATED PRODUCTS INC | MO-178AA, SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 |