Parametric results for: max6314us44d2-t under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max6314us44d2t
Select parts from the table below to compare.
Compare
Compare
MAX6314US44D2+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 2.5 V 5.5 V 12 µA +4.39V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 LSOP, TO-253 4 compliant EAR99 8542.39.00.01
MAX6314US44D2-T
Rochester Electronics LLC
Check for Price Yes No Active 2.5 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.39V; MANUAL RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G4 e0 1 85 °C -40 °C 245 NOT SPECIFIED 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm ROCHESTER ELECTRONICS LLC SOT-143 SOT-143, 4 PIN 4 unknown
MAX6314US44D2+T
Analog Devices Inc
Check for Price Yes Active 2.5 V 5.5 V 12 µA +4.39V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm 4-SOT_23-N/A 4 4-SOT_23-N/A 1996-06-07 Analog Devices
MAX6314US44D2-T
Maxim Integrated Products
Check for Price No No Obsolete 2.5 V 5.5 V 12 µA +4.4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G4 e0 Not Qualified 1 85 °C -40 °C 4 PLASTIC/EPOXY LSOP TO-253LOW RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143 SOT-143, 4 PIN 4 not_compliant EAR99 8542.39.00.01