Filter Your Search
1 - 3 of 3 results
|
MAX6345ZUT-T
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 3 V | 1.2 V | 5.5 V | 2 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.33V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | AUTOMOTIVE | R-PDSO-G6 | e0 | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | MINIATURE, SOT-23, 6 PIN | 6 | unknown | ||||||||
|
MAX6345ZUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 1.2 V | 5.5 V | 60 µA | +2.33V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | MO-178AB, SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6345ZUT+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1.2 V | 5.5 V | 60 µA | +2.33V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 |