Parametric results for: max6346ur44 under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: max6346ur44
Select parts from the table below to compare.
Compare
Compare
MAX6346UR44+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V 1.2 V 5.5 V +4.38V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 953 µm DUAL 1.2955 mm 2.8575 mm 1.194 mm MAXIM INTEGRATED PRODUCTS INC TSSOP, compliant EAR99 8542.39.00.01
MAX6346UR44-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V 1.2 V 5.5 V 1 µA +4.38V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC TSSOP, TO-236 not_compliant EAR99 8542.39.00.01 SOT-23 3
MAX6346UR44+T
Analog Devices Inc
Check for Price Yes Active 3 V 1.2 V 5.5 V 1 µA +4.38V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm ANALOG DEVICES INC LEAD FREE, SOT-23, 3 PIN compliant 3-SOT_23-N/A 3 3-SOT_23-N/A 1997-10-23 Analog Devices
MAX6346UR44+
Analog Devices Inc
Check for Price Yes Active 3 V 1.2 V 5.5 V +4.38V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 953 µm DUAL 1.2955 mm 2.8575 mm 1.194 mm 3-SOT_23-N/A 3 3-SOT_23-N/A 1997-10-23
MAX6346UR44+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V 1.2 V 5.5 V 1 µA +4.38V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC LEAD FREE, SOT-23, 3 PIN compliant EAR99 8542.39.00.01 SOT-23 3