Filter Your Search
1 - 5 of 5 results
|
MAX6354LTUK-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | 20 mA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6354LTUK+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1.2 V | 5.5 V | 20 mA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6354LTUK+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 1.2 V | 5.5 V | 20 mA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 1999-10-23 | Analog Devices | ||||||||
|
MAX6354LTUK+
Analog Devices Inc
|
Check for Price | Yes | Active | VOLTAGE SUPERVISOR/RESET IC | e3 | 1 | 260 | 30 | Matte Tin (Sn) | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 1999-10-23 | |||||||||||||||||||||||||||||||||||||
|
MAX6354LTUK+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | VOLTAGE SUPERVISOR/RESET IC | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 |