Filter Your Search
1 - 2 of 2 results
|
MAX6389XS27D6-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | 1 V | 5.5 V | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TSSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SC-70, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6389XS27D6+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1 V | 5.5 V | 13 µA | +2.7V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSOP, SOT-343R | 4 | compliant | EAR99 | 8542.39.00.01 |