Parametric results for: max6397: under Power Management Circuits

Filter Your Search

1 - 10 of 44 results

|
Manufacturer Part Number: max6397
Select parts from the table below to compare.
Compare
Compare
MAX6397LATA+T
Maxim Integrated Products
$3.3204 Yes Yes Transferred 14 V 5.5 V 72 V 140 µA +5V 1 YES YES RESET THRESHOLD VOLTAGE IS 5V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE S-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON HVSON, SOLCC8,.12,25 8 compliant EAR99 8542.31.00.01
MAX6397SATA+T
Analog Devices Inc
$4.5550 Yes Active 14 V 5.5 V 72 V 140 µA +3.3V 1 YES YES RESET THRESHOLD VOLTAGE IS 3.3V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE S-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm 8-LFCSP-3X3X0.75 8 8-LFCSP-3X3X0.75 2005-05-25 Analog Devices
MAX6397YATA+
Rochester Electronics LLC
Check for Price Yes Yes Active 14 V 5.5 V 72 V 1 YES YES RESET THRESHOLD VOLTAGE IS 2.5V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE S-XDSO-N8 e3 1 125 °C -40 °C 260 NOT SPECIFIED 8 UNSPECIFIED VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm ROCHESTER ELECTRONICS LLC SON 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANTMO-229WEEC, TDFN-8 8 unknown
MAX6397YATA-T
Maxim Integrated Products
Check for Price No No Obsolete 14 V 5.5 V 72 V 140 µA +2.5V 1 YES YES RESET THRESHOLD VOLTAGE IS 2.5V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE S-XDSO-N8 e0 Not Qualified 1 125 °C -40 °C 245 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 8 not_compliant EAR99 8542.39.00.01
MAX6397LATA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 14 V 5.5 V 72 V 140 µA +5V 1 YES YES RESET THRESHOLD VOLTAGE IS 5V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE S-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON HVSON, SOLCC8,.12,25 8 compliant EAR99 8542.31.00.01
MAX6397LATA+
Analog Devices Inc
Check for Price Yes Active 14 V 5.5 V 72 V 140 µA +5V 1 YES YES RESET THRESHOLD VOLTAGE IS 5V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE S-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm 8-LFCSP-3X3X0.75 8 8-LFCSP-3X3X0.75 2005-05-25 Analog Devices
MAX6397SATA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 14 V 5.5 V 72 V 140 µA +3.3V 1 YES YES RESET THRESHOLD VOLTAGE IS 3.3V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE S-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANTMO-229WEEC, TDFN-8 8 compliant EAR99 8542.31.00.01
MAX6397VATA
Maxim Integrated Products
Check for Price No No Transferred 14 V 5.5 V 72 V 140 µA 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE S-PDSO-N8 e0 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC HVSON, SOLCC8,.12,25 not_compliant EAR99 8542.39.00.01
MAX6397TATA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 14 V 5.5 V 72 V 140 µA +3.3V 1 YES YES RESET THRESHOLD VOLTAGE IS 3.3V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE S-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANTMO-229WEEC, TDFN-8 8 compliant EAR99 8542.31.00.01
MAX6397SATA
Maxim Integrated Products
Check for Price No No Obsolete 14 V 5.5 V 72 V 140 µA 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE S-PDSO-N8 e0 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC TDFN-8 not_compliant EAR99 8542.39.00.01