Parametric results for: max6399 under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max6399
Select parts from the table below to compare.
Compare
Compare
MAX6399ATA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 14 V 72 V 5.75 V 14 V 130 µA YES SINGLE SWITCHING CONTROLLER 1 BICMOS AUTOMOTIVE S-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN 3 X 3 MM, 0.80 MM HIEGHT, MO229/WEED-3, TDFN-8 8 compliant EAR99 8542.31.00.01
MAX6399ATA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 14 V 72 V 5.75 V 14 V 130 µA YES SINGLE SWITCHING CONTROLLER 1 BICMOS AUTOMOTIVE S-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN 3 X 3 MM, 0.80 MM HIEGHT, MO229/WEED-3, TDFN-8 8 compliant EAR99 8542.31.00.01
MAX6399ATA+T
Analog Devices Inc
Check for Price Yes Active 14 V 72 V 5.75 V 14 V 130 µA YES SINGLE SWITCHING CONTROLLER 1 BICMOS AUTOMOTIVE S-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 8-LFCSP-3X3X0.75 3 X 3 MM, 0.80 MM HIEGHT, MO229/WEED-3, TDFN-8 8 compliant 8-LFCSP-3X3X0.75 2005-05-25 Analog Devices
MAX6399ATA-T
Maxim Integrated Products
Check for Price No No Obsolete 14 V 72 V 5.75 V 14 V 130 µA YES SINGLE SWITCHING CONTROLLER 1 BICMOS AUTOMOTIVE S-XDSO-N8 e0 Not Qualified 1 125 °C -40 °C 8 UNSPECIFIED HVSSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN 3 X 3 MM, 0.80 MM HIEGHT, MO229/WEED-3, TDFN-8 8 not_compliant EAR99 8542.39.00.01
MAX6399ATA
Maxim Integrated Products
Check for Price No No Obsolete 14 V 130 µA YES BICMOS AUTOMOTIVE R-PDSO-N8 e0 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SON SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE YES TIN LEAD NO LEAD 635 µm DUAL MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MAX6399ATA+
Analog Devices Inc
Check for Price Yes Active 14 V 72 V 5.75 V 14 V 130 µA YES SINGLE SWITCHING CONTROLLER 1 BICMOS AUTOMOTIVE S-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 8-LFCSP-3X3X0.75 3 X 3 MM, 0.80 MM HIEGHT, MO229/WEED-3, TDFN-8 8 compliant 8-LFCSP-3X3X0.75 2005-05-25 Analog Devices