Parametric results for: max6473ta30ad3+t under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6473ta30ad3t
Select parts from the table below to compare.
Compare
Compare
MAX6473TA30AD3+T
Rochester Electronics LLC
Check for Price Yes Active 3 V YES FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 190 mV 1 5 V 1.229 V BICMOS S-XDSO-N8 e3 COMMERCIAL 1 150 °C 260 NOT SPECIFIED 8 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm ROCHESTER ELECTRONICS LLC DFN 3 X 3 MM, 0.80 MM PITCH, TDFN-8 8 unknown Adjustable,Positive,Single Output,Ldo
MAX6473TA30AD3-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V 114 mV 300 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 190 mV 7 V 1 5 V 1.229 V BICMOS 2.7 % S-XDSO-N8 e0 Not Qualified 1 150 °C 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON HVSON, SOLCC8,.12,25 8 not_compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01
MAX6473TA30AD3+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V 114 mV 300 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 190 mV 7 V 1 5 V 1.229 V BICMOS 2.7 % S-XDSO-N8 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN HVSON, SOLCC8,.12,25 8 compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01