Filter Your Search
1 - 1 of 1 results
![]() |
MAX6482BL17AD3-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.7 V | 800 mV | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 1 | 5 V | 1.229 V | BICMOS | 2.5 % | S-PBGA-B9 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VFBGA | BGA6,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.52 mm | 1.52 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | UCSP-9 | 9 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |