Filter Your Search
1 - 3 of 3 results
|
MAX658ESD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.6 V | 1 V | YES | SINGLE | 18 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, SO-14 | 14 | unknown | |||||||
|
MAX658ESD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.6 V | 1 V | YES | SINGLE | 18 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX658ESD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.6 V | 1 V | 110 mA | YES | SINGLE | 18 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |