Filter Your Search
1 - 1 of 1 results
|
MAX662AMJA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 5.5 V | 4.75 V | 30 mA | 500 µA | NO | DOUBLER INVERTER | 500 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERDIP-8 | 8 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |