Filter Your Search
1 - 2 of 2 results
|
MAX6720AUTYFD1-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 800 mV | 5.5 V | 39 µA | 3 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX6720AUTYFD1+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1 V | 800 mV | 5.5 V | 39 µA | +2.188V | 3 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 6 |