Filter Your Search
1 - 3 of 3 results
|
MAX6727AKAWGD3-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 800 mV | 5.5 V | 39 µA | +1.665,1.11V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178BA, SOT-23, 8 PIN | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX6727AKAWGD3+T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 800 mV | 5.5 V | 3 | YES | YES | RESET THRESHOLD VOLTAGE ARE 1.665V AND 1.11V; MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | COMMERCIAL | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | ROHS COMPLIANT, SOT-23, 8 PIN | 8 | unknown | ||||||||
|
MAX6727AKAWGD3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 800 mV | 5.5 V | 39 µA | +1.665,1.11V | 3 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSSOP8,.1 | 8 | compliant | EAR99 | 8542.39.00.01 |