Parametric results for: max6746ka46+t under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max6746ka46t
Select parts from the table below to compare.
Compare
Compare
MAX6746KA46+T
Maxim Integrated Products
$3.1256 Yes Yes Transferred 5 V 1.2 V 5.5 V 10 µA +4.625V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 8 PIN 8 compliant EAR99 8542.31.00.01
MAX6746KA46-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.2 V 5.5 V 10 µA +4.625V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 8 PIN 8 not_compliant EAR99 8542.39.00.01
MAX6746KA46+T
Rochester Electronics LLC
Check for Price No Active 5 V 1.2 V 5.5 V 1 YES YES RESET THRESHOLD VOLTAGE IS 4.625V POWER SUPPLY MANAGEMENT CIRCUIT 1 BICMOS AUTOMOTIVE R-PDSO-G8 e3 COMMERCIAL 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23 ROHS COMPLIANT, SOT-23, 8 PIN 8 unknown
MAX6746KA46+T
Analog Devices Inc
Check for Price Yes Active 5 V 1.2 V 5.5 V 10 µA +4.625V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm ANALOG DEVICES INC 8-SOT_23-N/A SOT-23, 8 PIN 8 compliant 8-SOT_23-N/A 2002-08-23 Analog Devices