Parametric results for: max691a under Power Management Circuits

Filter Your Search

1 - 10 of 66 results

|
-
-
-
-
Manufacturer Part Number: max691a
Select parts from the table below to compare.
Compare
Compare
MAX691ACSE+T
Maxim Integrated Products
$1.9013 Yes Yes Transferred 4.75 V 5.5 V 100 µA 1 YES YES EITHER VCC OR VBATT CAN GO TO 0V, IF THE OTHER IS GREATER THAN 2.0V VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01
MAX691AEPE+
Maxim Integrated Products
$3.2341 Yes Yes Transferred 4.75 V 5.5 V 100 µA +4.65V 1 NO YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01
MAX691AEPE+
Analog Devices Inc
$5.1624 Yes Active 4.75 V 5.5 V 100 µA +4.65V 1 NO YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.572 mm ANALOG DEVICES INC 16-PDIP-300_MIL DIP-16 16 compliant 16-PDIP-300_MIL 2000-05-11 Analog Devices
MAX691ACWE+
Analog Devices Inc
$5.5290 Yes Active 4.75 V 5.5 V 100 µA +4.65V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL SOIC-16 16 compliant 16-SOIC_W-300_MIL 2000-05-11 Analog Devices
MAX691ACWE+T
Maxim Integrated Products
$6.8773 Yes Yes Transferred 4.75 V 5.5 V 100 µA 1 YES YES EITHER VCC OR VBATT CAN GO TO 0V, IF THE OTHER IS GREATER THAN 2.0V VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01
MAX691AEWE+
Maxim Integrated Products
$7.5716 Yes Yes Transferred 4.75 V 5.5 V 100 µA +4.65V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01
MAX691AESE+T
Analog Devices Inc
$7.5950 Yes Active 4.75 V 5.5 V 100 µA 1 YES YES EITHER VCC OR VBATT CAN GO TO 0V, IF THE OTHER IS GREATER THAN 2.0V VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 2000-05-11 Analog Devices
MAX691ACSE+
Maxim Integrated Products
$7.7817 Yes Yes Transferred 4.75 V 5.5 V 100 µA +4.65V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01
MAX691ACPE+
Maxim Integrated Products
$8.1210 Yes Yes Transferred 4.75 V 5.5 V 100 µA +4.65V 1 NO YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDIP-T16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01
MAX691ACWE+
Maxim Integrated Products
$8.1762 Yes Yes Transferred 4.75 V 5.5 V 100 µA +4.65V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01