Filter Your Search
1 - 4 of 4 results
![]() |
MAX7304ETG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.6 V | 1.62 V | YES | INDUSTRIAL | S-PDSO-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | VSON | LCC24,.14SQ,16 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | DUAL | 3.5 mm | 850 µm | 3.5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | VSON, LCC24,.14SQ,16 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX7304ETG+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.6 V | 1.62 V | YES | INDUSTRIAL | S-PDSO-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | VSON | LCC24,.14SQ,16 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | DUAL | 3.5 mm | 850 µm | 3.5 mm | 24-LFCSP-3.5X3.5X0.75 | 24 | 24-LFCSP-3.5X3.5X0.75 | 2011-07-20 | Analog Devices | ||||||||
|
MAX7304ETG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.6 V | 1.62 V | YES | INDUSTRIAL | S-PDSO-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 3.5 mm | 850 µm | 3.5 mm | 24-LFCSP-3.5X3.5X0.75 | 24 | 24-LFCSP-3.5X3.5X0.75 | 2011-07-20 | Analog Devices | ||||||||||
|
MAX7304ETG+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.6 V | 1.62 V | YES | INDUSTRIAL | S-PDSO-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | DUAL | 3.5 mm | 850 µm | 3.5 mm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 |