Parametric results for: max731epa under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max731epa
Select parts from the table below to compare.
Compare
Compare
MAX731EPA
Rochester Electronics LLC
Check for Price No No Active 3 V 5 V 5.25 V 2.5 V 1.5 A NO BOOST 215 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDIP-T8 e0 1 85 °C -40 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
MAX731EPA
Maxim Integrated Products
Check for Price No Obsolete 3 V 5 V 5.25 V 2.5 V 1.5 A 4 mA NO BOOST 215 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDIP-T8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01