Filter Your Search
1 - 6 of 6 results
|
MAX7347AEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | BICMOS | 100 µA | 3.6 V | 2.4 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | 16 | not_compliant | EAR99 | 8542.31.00.01 | ||||||||
|
MAX7347AEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | BICMOS | 100 µA | 3.6 V | 2.4 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | 16 | not_compliant | 8542.31.00.01 | |||||||||
|
MAX7347AEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 3.3 V | MICROPROCESSOR CIRCUIT | BICMOS | 100 µA | 3.6 V | 2.4 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.31.00.01 | ||||||
|
MAX7347AEE+
Analog Devices Inc
|
Check for Price | Yes | Active | YES | 3.3 V | MICROPROCESSOR CIRCUIT | BICMOS | MONITORS UP TO 24 KEYS | 100 µA | 3.6 V | 2.4 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ANALOG DEVICES INC | 16-QSOP-150_MIL | 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | 16 | compliant | 16-QSOP-150_MIL | 2005-02-17 | Analog Devices | |||||
|
MAX7347AEE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 3.3 V | MICROPROCESSOR CIRCUIT | BICMOS | MONITORS UP TO 24 KEYS | 100 µA | 3.6 V | 2.4 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | 16 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX7347AEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | YES | 3.3 V | MICROPROCESSOR CIRCUIT | BICMOS | 100 µA | 3.6 V | 2.4 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 2005-02-17 | Analog Devices |