Filter Your Search
1 - 10 of 17 results
![]() |
MAX7412CUA+
Maxim Integrated Products
|
$2.6167 | Yes | Yes | Transferred | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MAX7412CPA+
Maxim Integrated Products
|
$3.4069 | Yes | Yes | Transferred | 3 V | LOWPASS | NO | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX7412EUA+
Analog Devices Inc
|
$3.8040 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1998-10-15 | Analog Devices | |||||
![]() |
MAX7412EUA+
Maxim Integrated Products
|
$5.6768 | Yes | Yes | Transferred | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX7412EUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MAX7412EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
MAX7412EPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | LOWPASS | NO | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | ELLIPTIC | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX7412CUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
MAX7412CUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
MAX7412CUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 |