Filter Your Search
1 - 2 of 2 results
|
MAX77839BEFQ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.8 V | 5.5 V | 1.8 V | 2.3 V | 5.3 V | 4.4 A | YES | BUCK-BOOST | 2.464 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XQCC-N11 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 11 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 2 mm | 2.5 mm | 600 µm | ANALOG DEVICES INC | 11-LFCSP-2.5X2X0.55 | FC2QFN-11 | 11 | 11-LFCSP-2.5X2X0.55 | compliant | 2021-01-28 | Analog Devices | ||
|
MAX77839BEFQ+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.8 V | 5.5 V | 1.8 V | 2.3 V | 5.3 V | 4.4 A | YES | BUCK-BOOST | 2.464 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XQCC-N11 | 125 °C | -40 °C | 11 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 2 mm | 2.5 mm | 600 µm | MAXIM INTEGRATED PRODUCTS INC | FC2QFN-11 | compliant |