Filter Your Search
1 - 6 of 6 results
|
MAX786EAI+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 3.35 V | 30 V | 5.5 V | YES | BUCK | 350 kHz | 5 VOLT OUTPUT ALSO AVAILABLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | 28-SSOP-5.3_MM | 28 | 28-SSOP-5.3_MM | 2000-05-11 | ||||||||
|
MAX786EAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 3.35 V | 30 V | 5.5 V | YES | BUCK | 350 kHz | 5 VOLT OUTPUT ALSO AVAILABLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | SSOP | 28 | MAXIM INTEGRATED PRODUCTS INC | 5.30 MM, 0.65 MM PITCH, SSOP-28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX786EAI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.35 V | 30 V | 5.5 V | YES | BUCK | 350 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | 28-SSOP-5.3_MM | 28 | 28-SSOP-5.3_MM | 2000-05-11 | ||||||||||
|
MAX786EAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.35 V | 30 V | 5.5 V | YES | BUCK | 350 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | SSOP | 28 | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP28,.3 | compliant | EAR99 | 8542.31.00.01 | ||||||
|
MAX786EAI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 3.35 V | 30 V | 5.5 V | YES | BUCK | 350 kHz | 5 VOLT OUTPUT ALSO AVAILABLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | SSOP | 28 | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP28,.3 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MAX786EAI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 3.35 V | 30 V | 5.5 V | YES | BUCK | 350 kHz | 5 VOLT OUTPUT ALSO AVAILABLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | SSOP | 28 | MAXIM INTEGRATED PRODUCTS INC | 5.30 MM, 0.65 MM PITCH, SSOP-28 | not_compliant | EAR99 | 8542.31.00.01 |