Filter Your Search
1 - 10 of 919 results
|
MAX809JTRG
onsemi
|
$0.0697 | Yes | Obsolete | e3 | 105 °C | -40 °C | YES | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | NO | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G3 | 2.9 mm | 1 | 1 | 1 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.11 mm | 2.5 µA | 5.5 V | 1.2 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 950 µm | DUAL | +4V | 30 | 1.3 mm | ||
|
MAX809SN232T1G
onsemi
|
$0.2231 | Yes | Obsolete | e3 | 105 °C | -40 °C | YES | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | NO | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G3 | 2.9 mm | 1 | 1 | 1 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.11 mm | 2.5 µA | 5.5 V | 1.2 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 950 µm | DUAL | +2.32V | 30 | 1.3 mm | ||
|
MAX809STRG
onsemi
|
$0.2320 | Yes | Active | e3 | 105 °C | -40 °C | YES | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | NO | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G3 | 2.9 mm | 1 | 1 | 1 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.11 mm | 2.5 µA | 5.5 V | 1.2 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 950 µm | DUAL | +2.93V | 30 | 1.3 mm | ||
|
MAX809TTRG
onsemi
|
$0.2662 | Yes | Obsolete | e3 | 105 °C | -40 °C | YES | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | NO | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G3 | 2.9 mm | 1 | 1 | 1 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.11 mm | 2.5 µA | 5.5 V | 1.2 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 950 µm | DUAL | +3.08V | 30 | 1.3 mm | ||
|
MAX809MTRG
onsemi
|
$0.2818 | Yes | Obsolete | e3 | 105 °C | -40 °C | YES | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | NO | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G3 | 2.9 mm | 1 | 1 | 1 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.11 mm | 2.5 µA | 5.5 V | 1.2 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 950 µm | DUAL | +4.38V | 30 | 1.3 mm | ||
|
MAX803SQ438T1G
onsemi
|
$0.3060 | Yes | Obsolete | e3 | 105 °C | -40 °C | YES | MATTE TIN | ONSEMI | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8542.39.00.01 | onsemi | NO | VOLTAGE SUPERVISOR | R-PDSO-G3 | 2.1 mm | 1 | 1 | 1 | 3 | PLASTIC/EPOXY | VSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1 mm | 2.5 µA | 5.5 V | 1.2 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | +4.38V | 30 | 1.24 mm | ||
|
MAX809LTRG
onsemi
|
$0.3096 | Yes | Obsolete | e3 | 105 °C | -40 °C | YES | MATTE TIN | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | NO | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G3 | 2.9 mm | 1 | 1 | 1 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.11 mm | 2.5 µA | 5.5 V | 1.2 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 950 µm | DUAL | +4.63V | 30 | 1.3 mm | ||
|
MAX803SQ293D2T1G
onsemi
|
$0.3150 | Yes | Obsolete | e3 | 105 °C | -40 °C | YES | MATTE TIN | ONSEMI | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8542.39.00.01 | onsemi | NO | VOLTAGE SUPERVISOR | R-PDSO-G3 | 2.1 mm | 1 | 1 | 1 | 3 | PLASTIC/EPOXY | VSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1 mm | 2.5 µA | 5.5 V | 1.2 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | +2.93V | 30 | 1.24 mm | ||
|
MAX809SQ308T1G
onsemi
|
$0.3261 | Yes | Active | e3 | 105 °C | -40 °C | YES | MATTE TIN | ONSEMI | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8542.39.00.01 | onsemi | NO | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G3 | 2.1 mm | 1 | 1 | 1 | 3 | PLASTIC/EPOXY | VSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1 mm | 2.5 µA | 5.5 V | 1.2 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | +3.08V | 30 | 1.24 mm | ||
|
MAX809SQ293D2T1G
onsemi
|
$0.3341 | Yes | Obsolete | e3 | 105 °C | -40 °C | YES | MATTE TIN | ONSEMI | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8542.39.00.01 | onsemi | NO | VOLTAGE SUPERVISOR/RESET IC | R-PDSO-G3 | 2.1 mm | 1 | 1 | 1 | 3 | PLASTIC/EPOXY | VSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1 mm | 2.5 µA | 5.5 V | 1.2 V | 3.3 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | +2.93V | 30 | 1.24 mm |