Filter Your Search
1 - 2 of 2 results
|
MAX806TMJA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.1 V | 5.5 V | 1 | NO | NO | MANUAL RESET OPTION | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | MILITARY | R-GDIP-T8 | e0 | 1 | 125 °C | -55 °C | 245 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, CERDIP-8 | 8 | unknown | |||||||
|
MAX806TMJA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.1 V | 5.5 V | 70 µA | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERDIP-8 | 8 | not_compliant | 3A001.A.2.C | 8542.31.00.01 |