Parametric results for: max815tepa under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max815tepa
Select parts from the table below to compare.
Compare
Compare
MAX815TEPA+
Rochester Electronics LLC
Check for Price Yes Yes Active 3.07 V 1.2 V 5.5 V 1 NO NO RESET THRESHOLD VOLTAGE IS 3.04V;MANUAL RESET INPUT POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-PDIP-T8 e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown Power Supply Management Circuit
MAX815TEPA+
Analog Devices Inc
Check for Price Yes Active 3.07 V 1.2 V 5.5 V 85 µA +3.04V 1 NO NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ANALOG DEVICES INC 8-PDIP-300_MIL 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 compliant 8-PDIP-300_MIL 1995-06-01
MAX815TEPA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.07 V 1.2 V 5.5 V 85 µA +3.04V 1 NO NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
MAX815TEPA
Rochester Electronics LLC
Check for Price Yes No Active 3.07 V 1.2 V 5.5 V 1 NO NO RESET THRESHOLD VOLTAGE IS 3.04V;MANUAL RESET INPUT POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-PDIP-T8 e0 1 85 °C -40 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown
MAX815TEPA
Maxim Integrated Products
Check for Price No No Obsolete 3.07 V 1.2 V 5.5 V 85 µA +3.04V 1 NO NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01