Filter Your Search
1 - 6 of 6 results
|
MAX820LCSE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.75 V | 5.5 V | 150 µA | +4.62V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX820LCSE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.75 V | 5.5 V | 150 µA | +4.62V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 2000-09-21 | |||||
|
MAX820LCSE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.75 V | 5.5 V | 150 µA | +4.62V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX820LCSE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.75 V | 5.5 V | 150 µA | +4.62V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP20,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX820LCSE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.75 V | 5.5 V | 150 µA | +4.62V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 2000-09-21 | ||||||||
|
MAX820LCSE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.75 V | 5.5 V | 150 µA | +4.62V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |