Filter Your Search
1 - 4 of 4 results
|
MAX8215EPD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.85 V | 11 V | 250 µA | 5 | NO | NO | VOLTAGE SUPERVISOR | 1 | CMOS | INDUSTRIAL | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX8215EPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.85 V | 11 V | 250 µA | 5 | NO | NO | VOLTAGE SUPERVISOR | 1 | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX8215EPD+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.85 V | 11 V | 250 µA | 5 | NO | NO | VOLTAGE SUPERVISOR | 1 | CMOS | INDUSTRIAL | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.08 mm | ANALOG DEVICES INC | 14-PDIP-300_MIL | LEAD FREE, PLASTIC, DIP-14 | 14 | compliant | 14-PDIP-300_MIL | 1993-08-01 | Analog Devices | ||||||
|
MAX8215EPD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.85 V | 11 V | 5 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | Power Supply Support Circuit |