Parametric results for: max8508ete+t under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max8508etet
Select parts from the table below to compare.
Compare
Compare
MAX8508ETE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.6 V 5.5 V 2.6 V 3.2 A YES BUCK 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-N16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 16 compliant EAR99 8542.39.00.01
MAX8508ETE-T
Maxim Integrated Products
Check for Price No No Obsolete 3.6 V 5.5 V 2.6 V 3.2 A YES BUCK 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-N16 e0 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVSON, 16 compliant EAR99 8542.39.00.01
MAX8508ETE+T
Analog Devices Inc
Check for Price Yes Active 3.6 V 5.5 V 2.6 V 3.2 A YES BUCK 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-N16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 4 mm 4 mm 800 µm ANALOG DEVICES INC 16-LFCSP-4X4X0.75 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 16 compliant 16-LFCSP-4X4X0.75 2003-08-08