Filter Your Search
1 - 2 of 2 results
|
MAX8510ETA30+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 V | 2 V | 3 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 1 | 3.09 V | 2.91 V | BICMOS | S-XDSO-N8 | e3 | 1 | 150 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SON | 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229, TDFN-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
MAX8510ETA30+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2 V | 3 V | 120 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 7 V | 1 | 3.09 V | 2.91 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | TDFN-8 | 8 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |