Filter Your Search
1 - 6 of 6 results
|
MAX8572EUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.6 V | 5.5 V | 2.7 V | 600 mA | YES | BOOST | 800 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX8572EUT+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 15 V | 5.5 V | 2.7 V | 108 mA | YES | BOOST | 800 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL GOLD PALLADIUM | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | ROHS COMPLIANT, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX8572EUT-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.6 V | 5.5 V | 2.7 V | 600 mA | YES | BOOST | 800 kHz | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | MO178AB, SOT-23, 6 PIN | 6 | unknown | |||||||||||
|
MAX8572EUT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 15 V | 5.5 V | 2.7 V | 108 mA | YES | BOOST | 800 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | 6-SOT_23-N/A | ROHS COMPLIANT, SOT-23, 6 PIN | 6 | compliant | 6-SOT_23-N/A | 2004-08-02 | Analog Devices | |||||
|
MAX8572EUT+
Analog Devices Inc
|
Check for Price | Yes | Active | SWITCHING REGULATOR | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2004-08-02 | ||||||||||||||||||||||||||||||||||||||
|
MAX8572EUT+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | SWITCHING REGULATOR | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 |