Filter Your Search
1 - 5 of 5 results
![]() |
MAX873ACSA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 18 V | 375 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | COMMERCIAL | 0.1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX873ACSA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 18 V | 375 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | COMMERCIAL | 0.1 % | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MAX873ACSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 18 V | 375 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | COMMERCIAL | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX873ACSA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 18 V | 375 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | COMMERCIAL | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX873ACSA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 7 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown |