Filter Your Search
1 - 10 of 10 results
|
MAX8764EEP+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX8764ETP+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC20,.20SQ,25 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
MAX8764ETP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC20,.20SQ,25 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX8764ETP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC20,.20SQ,25 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX8764EEP-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.025 INCH PITCH, MO-137-AB, QSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX8764EEP+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | ROCHESTER ELECTRONICS LLC | SSOP | 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137-AB, QSOP-20 | 20 | unknown | |||||||
|
MAX8764ETP+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC20,.20SQ,25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX8764EEP
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.025 INCH PITCH, MO-137-AB, QSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX8764EEP
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | ROCHESTER ELECTRONICS LLC | SSOP | 0.150 INCH, 0.025 INCH PITCH, MO-137-AB, QSOP-20 | 20 | unknown | |||||||
|
MAX8764EEP+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137-AB, QSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 |