Filter Your Search
1 - 3 of 3 results
|
MAX884ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 640 mV | 200 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 640 mV | 0.34 | 8.3 % | 1 | 3.45 V | 3.15 V | 11 V | 1.25 V | 4.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
MAX884ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 640 mV | 200 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 640 mV | 12 V | 0.34 | 8.3 % | 1 | 11 V | 1.25 V | 11 V | 1.25 V | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||
|
MAX884ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 640 mV | 200 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 640 mV | 12 V | 0.34 | 8.3 % | 1 | 3.45 V | 3.15 V | 11 V | 1.25 V | 4.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | Adjustable,Positive,Single Output,Ldo | 8-SOIC_N-150_MIL | 2000-08-16 |