Filter Your Search
1 - 6 of 6 results
|
MAX8874REUK+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2.8 V | 55 mV | 120 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0168 % | 0.042 % | 1 | 2.88 V | 2.7 V | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | 5-SOT_23-N/A | ROHS COMPLIANT, SOT-23, 5 PIN | 5 | 5-SOT_23-N/A | compliant | 1996-01-01 | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||
|
MAX8874REUK+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.8 V | 55 mV | 120 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0168 % | 0.042 % | 1 | 2.88 V | 2.7 V | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | ROHS COMPLIANT, SOT-23, 5 PIN | 5 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||
|
MAX8874REUK+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.8 V | 55 mV | 50 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.0168 % | 0.042 % | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MAX8874REUK+
Analog Devices Inc
|
Check for Price | Yes | Active | 2.8 V | 55 mV | 120 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 55 mV | 7 V | 0.0168 % | 0.042 % | 1 | 6.5 V | 1.25 V | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | ANALOG DEVICES INC | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | compliant | 1996-01-01 | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
MAX8874REUK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.8 V | 55 mV | 120 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0168 % | 0.042 % | 1 | 6.5 V | 1.25 V | 3 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MAX8874REUK-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.8 V | 55 mV | 120 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0168 % | 0.042 % | 1 | 2.88 V | 2.7 V | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |