Filter Your Search
1 - 4 of 4 results
|
MAX8878EUK29+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 3 V | 2.9 V | 165 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0152 % | 0.136 % | 1 | 2.958 V | 2.813 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MAX8878EUK29-T
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 6.5 V | 3 V | 2.9 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 2.958 V | 2.813 V | R-PDSO-G5 | e0 | 1 | 150 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
MAX8878EUK2.9-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5.5 V | 2.5 V | 2.9 V | 110 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.987 V | 2.813 V | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
MAX8878EUK29-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6.5 V | 3 V | 2.9 V | 165 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0152 % | 0.136 % | 1 | 2.958 V | 2.813 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |