Filter Your Search
1 - 2 of 2 results
|
MAX8895XEWA+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 4 V | 6.6 V | +0.32V | 2 | YES | NO | DETECT THRESHOLD VOLTAGE=0.32 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-PBGA-B25 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 2.305 mm | 2.305 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX8895XEWA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 4 V | 6.6 V | +0.32V | 2 | YES | NO | DETECT THRESHOLD VOLTAGE=0.32 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-PBGA-B25 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 2.305 mm | 2.305 mm | 690 µm | 25-WLCSP-N/A | 25 | 25-WLCSP-N/A | 2010-08-24 | Analog Devices |