Filter Your Search
1 - 3 of 3 results
|
MAX913CSA+T
Maxim Integrated Products
|
$6.1667 | Yes | Yes | Transferred | 3 mV | 8 µA | 10 mA | 10 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX913CSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 mV | 8 µA | 10 mA | 10 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1999-05-24 | Analog Devices | ||||||||
|
MAX913CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 mV | 8 µA | 10 mA | 10 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -7 V | 7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 |