Filter Your Search
1 - 10 of 125 results
|
MAX931CSA+
Maxim Integrated Products
|
$4.0076 | Yes | Yes | Transferred | 5 V | YES | SOP | ANALOG CIRCUIT | -5 V | 5.5 V | 1.25 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | -5.5 V | -1.25 V | 4 µA | ||||||||||||||||||||||||||||
|
MAX931CSA+
Analog Devices Inc
|
$4.2917 | Yes | Active | 5 V | YES | SOP | ANALOG CIRCUIT | -5 V | 5.5 V | 1.25 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SOIC-8 | 8 | compliant | -5.5 V | -1.25 V | 4 µA | 8-SOIC_N-150_MIL | 1999-05-27 | Analog Devices | ||||||||||||||||||||||||||||
|
MAX931ESA+
Analog Devices Inc
|
$4.8942 | Yes | Active | 5 V | YES | SOP | ANALOG CIRCUIT | -5 V | 5.5 V | 1.25 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 8-SOIC_N-150_MIL | 8 | -5.5 V | -1.25 V | 4 µA | 8-SOIC_N-150_MIL | 1999-05-27 | Analog Devices | ||||||||||||||||||||||||||||||
|
MAX931CPA+
Maxim Integrated Products
|
$6.8009 | Yes | Yes | Transferred | 5 V | 1 | NO | DIP | ANALOG CIRCUIT | 11 V | 2.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
MAX931EPA+
Maxim Integrated Products
|
$6.8588 | Yes | Yes | Transferred | 5 V | 1 | NO | DIP | ANALOG CIRCUIT | 11 V | 2.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MAX9312ETJ+
Maxim Integrated Products
|
$7.0906 | Yes | Yes | Transferred | 2.5 V | 400 ps | 410 ps | 1 | YES | HVQCCN | ECL | LOW SKEW CLOCK DRIVER | ECL | ITS ALSO OPERATES -2.25V TO -3.8V IN LVECL OPERATION | 1.5 GHz | DIFFERENTIAL | 10 | 35 ps | 3.8 V | 2.25 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MAX931ESA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | SOP | ANALOG CIRCUIT | -5 V | 5.5 V | 1.25 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | -5.5 V | -1.25 V | 4 µA | |||||||||||||||||||||||||||
|
MAX9316EWP+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 1 | YES | SOP | BIPOLAR | -3V TO -3.8V SUPPLY FOR DIFFERENTIAL LVECL OPERATION | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | YES | 5 | STANDARD | LINE DRIVER | GENERAL PURPOSE | 3.8 V | 3 V | 440 ps | ||||||||||||||||||||||||
|
MAX9317BECJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 600 ps | 2 | YES | LQFP | LOW SKEW CLOCK DRIVER | BIPOLAR | 1 GHz | DIFFERENTIAL | 5 | 45 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | LQFP, | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
MAX9310AEUP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 600 ps | 1 | YES | TSSOP | LOW SKEW CLOCK DRIVER | BIPOLAR | 1 GHz | DIFFERENTIAL MUX | 5 | 25 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | compliant | 8542.39.00.01 |