Filter Your Search
1 - 6 of 6 results
|
MAX9320ESA/GG8
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 265 ps | 1 | YES | SOP | 9320 | LOW SKEW CLOCK DRIVER | LVECL MODE; VCC=0V WITH VEE=-2.25 TO -3.8V | DIFFERENTIAL | 4 | 30 ps | 3.8 V | 2.25 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOP-8 | compliant | 8542.39.00.01 | |||||||||||
|
MAX9320ESA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 265 ps | 1 | YES | SOP | 9320 | LOW SKEW CLOCK DRIVER | LVECL MODE; VCC=0V WITH VEE=-2.25 TO -3.8V | DIFFERENTIAL | 2 | 30 ps | 3.8 V | 2.25 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | ||||||
|
MAX9320ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 265 ps | 1 | YES | SOP | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATES FROM -2.25V TO -3.8V SUPPLY IN LVECL MODE | DIFFERENTIAL | 2 | 30 ps | 3.8 V | 2.25 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, SOIC-8 | compliant | 8542.39.00.01 | SOIC | 8 | EAR99 | |||||
|
MAX9320ESA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 265 ps | 1 | YES | SOP | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATES FROM -2.25V TO -3.8V SUPPLY IN LVECL MODE | DIFFERENTIAL | 2 | 30 ps | 3.8 V | 2.25 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, SOIC-8 | compliant | 8542.39.00.01 | SOIC | 8 | EAR99 | |||||
|
MAX9320ESA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 265 ps | 270 ps | 1 | YES | SOP | 9320 | LOW SKEW CLOCK DRIVER | LVECL MODE; VCC=0V WITH VEE=-2.25 TO -3.8V | DIFFERENTIAL | 2 | 30 ps | 3.8 V | 2.25 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, MS-012AA, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | EAR99 | ||||
|
MAX9320ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 265 ps | 270 ps | 1 | YES | SOP | 9320 | LOW SKEW CLOCK DRIVER | LVECL MODE; VCC=0V WITH VEE=-2.25 TO -3.8V | DIFFERENTIAL | 2 | 30 ps | 3.8 V | 2.25 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, MS-012AA, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 |