Filter Your Search
1 - 4 of 4 results
|
MAX9380EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 316 ps | 1 | 2 | 1 | YES | TSSOP | OPEN-EMITTER | 93 | MULTIPLEXER | OPERATES FROM A -3.0V TO -3.8V SUPPLY FORLVECL APPLICATIONS | COMPLEMENTARY | 3.8 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MICRO MAX MO-187, PACKAGE-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
MAX9380EUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 316 ps | 385 ps | 1 | 2 | 1 | YES | TSSOP | OPEN-EMITTER | 93 | MULTIPLEXER | ECL10K | OPERATES FROM A -3.0V TO -3.8V SUPPLY FORLVECL APPLICATIONS | COMPLEMENTARY | 30 mA | 3.8 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MICRO MAX MO-187, PACKAGE-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
MAX9380EUA
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 316 ps | 1 | 2 | 1 | YES | TSSOP | OPEN-EMITTER | 93 | MULTIPLEXER | OPERATES FROM A -3.0V TO -3.8V SUPPLY FORLVECL APPLICATIONS | COMPLEMENTARY | 3.8 V | 3 V | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | MICRO MAX MO-187, PACKAGE-8 | 8 | unknown | ||||||||
|
MAX9380EUA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 316 ps | 1 | 2 | 1 | YES | TSSOP | OPEN-EMITTER | MULTIPLEXER | OPERATES FROM A -3.0V TO -3.8V SUPPLY FORLVECL APPLICATIONS | COMPLEMENTARY | 3.8 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 8 | compliant | 8542.39.00.01 |