Filter Your Search
1 - 3 of 3 results
|
MAX941EPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 mV | 400 nA | 700 µA | 80 ns | 1 | COMPARATOR | 3 V | BIPOLAR | 400 nA | 6.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | 0.300 INCH, PLASTIC, DIP-8 | 8 | 8-PDIP-300_MIL | compliant | 1999-05-25 | Analog Devices | ||||||
|
MAX941EPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 mV | 400 nA | 700 µA | 80 ns | 1 | COMPARATOR | 3 V | BIPOLAR | 400 nA | 6.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX941EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 mV | 400 nA | 700 µA | 80 ns | 1 | COMPARATOR | 3 V | BIPOLAR | PUSH-PULL | 6.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |