Filter Your Search
1 - 3 of 3 results
|
MAX9489ETJ
Rochester Electronics LLC
|
Check for Price | No | Active | 25 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 32 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, 0.80 MM PITCH, TQFN-32 | 32 | unknown | |||||||
|
MAX9489ETJ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 25 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, | 32 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MAX9489ETJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 25 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 160 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | UNSPECIFIED | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM PITCH, TQFN-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 |