Filter Your Search
1 - 10 of 13 results
|
MAX9693EPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 11.5 mV | 30 µA | 50 mA | 2 ns | 2 | COMPARATOR | 5 V | -5.2 V | 20 µA | -6 V | OPEN-EMITTER | 6 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX9693ESE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 11.5 mV | 30 µA | 50 mA | 2 ns | 2 | COMPARATOR | 5 V | -5.2 V | 20 µA | -6 V | OPEN-EMITTER | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX9693ESE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 11.5 mV | 30 µA | 50 mA | 2 ns | 2 | COMPARATOR | 5 V | -5.2 V | 20 µA | -6 V | OPEN-EMITTER | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX9693EPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 11.5 mV | 30 µA | 50 mA | 2 ns | 2 | COMPARATOR | 5 V | -5.2 V | 20 µA | -6 V | OPEN-EMITTER | 6 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.175 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | PLASTIC, DIP-16 | 16 | compliant | 16-PDIP-300_MIL | 2000-11-17 | Analog Devices | |||||
|
MAX9693EEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 11.5 mV | 30 µA | 50 mA | 2 ns | 2 | COMPARATOR | 5 V | -5.2 V | 20 µA | -6 V | OPEN-EMITTER | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX9693EPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 11.5 mV | 30 µA | 50 mA | 2 ns | 2 | COMPARATOR | 5 V | -5.2 V | 20 µA | -6 V | OPEN-EMITTER | 6 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX9693EEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 11.5 mV | 30 µA | 50 mA | 2 ns | 2 | COMPARATOR | 5 V | -5.2 V | 20 µA | -6 V | OPEN-EMITTER | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX9693ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 11.5 mV | 30 µA | 50 mA | 2 ns | 2 | COMPARATOR | 5 V | -5.2 V | 20 µA | -6 V | OPEN-EMITTER | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX9693ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 11.5 mV | 30 µA | 50 mA | 2 ns | 2 | COMPARATOR | 5 V | -5.2 V | 20 µA | -6 V | OPEN-EMITTER | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 2000-11-17 | Analog Devices | ||||||||
|
MAX9693EEE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 11.5 mV | 30 µA | 50 mA | 2 ns | 2 | COMPARATOR | 5 V | -5.2 V | 20 µA | -6 V | OPEN-EMITTER | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |