Filter Your Search
1 - 6 of 6 results
|
MAX9718CEBL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | FBGA | AUDIO AMPLIFIER | BICMOS | 1 | 7.5 mA | INDUSTRIAL | S-PBGA-B9 | Not Qualified | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
MAX9718CEBL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | FBGA | CLASS AB AUDIO AMPLIFIER | BICMOS | 1 | 7.5 mA | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e3 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | Matte Tin (Sn) | BALL | 500 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | FBGA, BGA9,3X3,20 | ||||||||||||||||
|
MAX9718CEBL-T
Rochester Electronics LLC
|
Check for Price | No | Active | 1 | 22 kHz | 3 dB | VFBGA | 1.4 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 2.7 V | INDUSTRIAL | S-PBGA-B9 | COMMERCIAL | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.52 mm | 1.52 mm | 670 µm | ROCHESTER ELECTRONICS LLC | unknown | 3 X 3 MM, UCSP-9 | BGA | 9 | ||||||||
|
MAX9718CEBL+TG45
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1 | 22 kHz | VFBGA | 1.4 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 7.5 mA | 2.7 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.52 mm | 1.52 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | VFBGA, BGA9,3X3,20 | BGA | 9 | ||||||
|
MAX9718CEBL-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1 | 22 kHz | 3 dB | VFBGA | 1.4 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 7.5 mA | 2.7 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.52 mm | 1.52 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.33.00.01 | VFBGA, BGA9,3X3,20 | BGA | 9 | ||||
|
MAX9718CEBL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1 | 22 kHz | 3 dB | VFBGA | 1.4 W | 5.5 V | CLASS AB AUDIO AMPLIFIER | BICMOS | 1 | 7.5 mA | 2.7 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.52 mm | 1.52 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | VFBGA, BGA9,3X3,20 | BGA | 9 |